NTRC04B1072CTRF vs RNCW0402BTE10K7 feature comparison

NTRC04B1072CTRF NIC Components Corp

Buy Now Datasheet

RNCW0402BTE10K7 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP STACKPOLE ELECTRONICS INC
Package Description SMT, 0402 SMT, 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Paper, 7 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.063 W
Rated Temperature 70 °C 70 °C
Resistance 10700 Ω 10700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Gold/Nickel (Au/Ni)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Pbfree Code Yes

Compare NTRC04B1072CTRF with alternatives

Compare RNCW0402BTE10K7 with alternatives