NTS0104GU12,115
vs
NTS0104GU16
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFN
|
QFN
|
Package Description |
1.70 X 2 MM, 0.50 MM HEIGHT, PLASTIC, MO-288, SOT1174-1, QFN-12
|
1.80 X 2.60 MM, 0.50 MM HEIGHT, PLASTIC, SOT1161-1, QFN-16
|
Pin Count |
12
|
16
|
Manufacturer Package Code |
SOT1174-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
13 Weeks
|
|
Samacsys Manufacturer |
NXP
|
|
JESD-30 Code |
R-PQCC-N12
|
R-PQCC-N16
|
Length |
2 mm
|
2.6 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
4
|
Number of Terminals |
12
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
VQCCN
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
0.5 mm
|
0.5 mm
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.4 mm
|
0.4 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
1.7 mm
|
1.8 mm
|
Base Number Matches |
1
|
1
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare NTS0104GU12,115 with alternatives
Compare NTS0104GU16 with alternatives