NVHL080N120SC1
vs
S2301
feature comparison
|
Buy Now
Datasheet
|
S2301
ROHM Semiconductor
Buy Now
Datasheet
|
Source Content uid |
NVHL080N120SC1
|
|
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
ROHM CO LTD
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
UNCASED CHIP, X-XXUC-N
|
Manufacturer Package Code |
340CX
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2018-12-03
|
|
Avalanche Energy Rating (Eas) |
171 mJ
|
|
Case Connection |
DRAIN
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
1200 V
|
1200 V
|
Drain Current-Max (Abs) (ID) |
44 A
|
|
Drain Current-Max (ID) |
44 A
|
40 A
|
Drain-source On Resistance-Max |
0.11 Ω
|
0.111 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
10 pF
|
|
JEDEC-95 Code |
TO-247
|
|
JESD-30 Code |
R-PSFM-T3
|
X-XXUC-N
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
UNSPECIFIED
|
Package Style |
FLANGE MOUNT
|
UNCASED CHIP
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
348 W
|
|
Pulsed Drain Current-Max (IDM) |
136 A
|
80 A
|
Reference Standard |
AEC-Q101
|
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Position |
SINGLE
|
UNSPECIFIED
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON CARBIDE
|
SILICON CARBIDE
|
Turn-off Time-Max (toff) |
61 ns
|
|
Turn-on Time-Max (ton) |
25 ns
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare NVHL080N120SC1 with alternatives
Compare S2301 with alternatives