NVHL080N120SC1 vs CMF20120D feature comparison

NVHL080N120SC1 onsemi

Buy Now Datasheet

CMF20120D

Part not found

Search for CMF20120D
Source Content uid NVHL080N120SC1
Pbfree Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer ON SEMICONDUCTOR
Package Description FLANGE MOUNT, R-PSFM-T3
Manufacturer Package Code 340CX
Reach Compliance Code not_compliant
ECCN Code EAR99
Date Of Intro 2018-12-03
Avalanche Energy Rating (Eas) 171 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 1200 V
Drain Current-Max (Abs) (ID) 44 A
Drain Current-Max (ID) 44 A
Drain-source On Resistance-Max 0.11 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 10 pF
JEDEC-95 Code TO-247
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 348 W
Pulsed Drain Current-Max (IDM) 136 A
Reference Standard AEC-Q101
Surface Mount NO
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON CARBIDE
Turn-off Time-Max (toff) 61 ns
Turn-on Time-Max (ton) 25 ns
Base Number Matches 1

Compare NVHL080N120SC1 with alternatives