NVHL080N120SC1 vs NTHL080N120SC1 feature comparison

NVHL080N120SC1 onsemi

Buy Now Datasheet

NTHL080N120SC1 onsemi

Buy Now Datasheet
Source Content uid NVHL080N120SC1 NTHL080N120SC1
Pbfree Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Manufacturer Package Code 340CX 340CX
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Date Of Intro 2018-12-03 2018-12-21
Samacsys Manufacturer onsemi onsemi
Avalanche Energy Rating (Eas) 171 mJ 171 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 1200 V 1200 V
Drain Current-Max (ID) 44 A 31 A
Drain-source On Resistance-Max 0.11 Ω 0.11 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 10 pF 6.5 pF
JEDEC-95 Code TO-247 TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 348 W 178 W
Pulsed Drain Current-Max (IDM) 136 A 132 A
Reference Standard AEC-Q101
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON CARBIDE SILICON CARBIDE
Turn-off Time-Max (toff) 61 ns
Turn-on Time-Max (ton) 25 ns
Base Number Matches 1 1

Compare NVHL080N120SC1 with alternatives

Compare NTHL080N120SC1 with alternatives