NVHL080N120SC1 vs NVHL080N120SC1A feature comparison

NVHL080N120SC1 onsemi

Buy Now Datasheet

NVHL080N120SC1A onsemi

Buy Now Datasheet
Source Content uid NVHL080N120SC1 NVHL080N120SC1A
Pbfree Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Manufacturer Package Code 340CX 340CX
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
Date Of Intro 2018-12-03 2020-04-22
Avalanche Energy Rating (Eas) 171 mJ 171 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 1200 V 1200 V
Drain Current-Max (Abs) (ID) 44 A 31 A
Drain Current-Max (ID) 44 A 31 A
Drain-source On Resistance-Max 0.11 Ω 0.11 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 10 pF 6.5 pF
JEDEC-95 Code TO-247 TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 348 W 178 W
Pulsed Drain Current-Max (IDM) 136 A 132 A
Reference Standard AEC-Q101 AEC-Q101
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON CARBIDE SILICON CARBIDE
Turn-off Time-Max (toff) 61 ns
Turn-on Time-Max (ton) 25 ns
Base Number Matches 1 1
Factory Lead Time 67 Weeks
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare NVHL080N120SC1 with alternatives

Compare NVHL080N120SC1A with alternatives