NVMFS5C604NLAFT1G vs NVMFS5C604NLWFT3G feature comparison

NVMFS5C604NLAFT1G onsemi

Buy Now Datasheet

NVMFS5C604NLWFT3G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Package Description SO-8FL, DFN5, 6 PIN ,
Manufacturer Package Code 506EZ 507BE
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 2 Days
Date Of Intro 2017-02-24
Samacsys Manufacturer onsemi onsemi
Avalanche Energy Rating (Eas) 776 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 287 A 287 A
Drain-source On Resistance-Max 0.0017 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 40 pF
JESD-30 Code R-PDSO-F5
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 5
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 200 W 200 W
Pulsed Drain Current-Max (IDM) 900 A
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Element Material SILICON
Base Number Matches 1 1

Compare NVMFS5C604NLAFT1G with alternatives

Compare NVMFS5C604NLWFT3G with alternatives