NVT2002DP
vs
MAX14591ETA+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
|
Package Description |
TSSOP,
|
VSON, SOCC8,.2,20
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
NXP
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Interface IC Type |
|
INTERFACE CIRCUIT
|
JESD-30 Code |
|
S-PDSO-N8
|
JESD-609 Code |
|
e4
|
Length |
|
2 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
VSON
|
Package Equivalence Code |
|
SOCC8,.2,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
0.8 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
0.9 V
|
Supply Voltage-Nom |
|
1.2 V
|
Supply Voltage1-Max |
|
5.5 V
|
Supply Voltage1-Min |
|
1.65 V
|
Supply Voltage1-Nom |
|
3 V
|
Surface Mount |
|
YES
|
Technology |
|
BICMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
2 mm
|
|
|
|
Compare NVT2002DP with alternatives
Compare MAX14591ETA+ with alternatives