NYP037-20(I) vs MP037 feature comparison

NYP037-20(I) Pericom Semiconductor Corporation

Buy Now Datasheet

MP037 CTS Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP CTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature AT CUT CRYSTAL AT-CUT CRYSTAL; BULK
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 500 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 45 ppm
JESD-609 Code e0 e1
Load Capacitance 20 pF 20 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 3.6864 MHz 3.6864 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L11.18XB4.65XH13.46 (mm)/L0.44XB0.183XH0.53 (inch) L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch)
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN
Factory Lead Time 12 Weeks
Samacsys Manufacturer CTS
Series Resistance 150 Ω

Compare NYP037-20(I) with alternatives

Compare MP037 with alternatives