NZ9F2V4ST5G
vs
TCZS2V4B
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
|
Part Package Code |
|
SC-90
|
Package Description |
|
R-PDSO-F2
|
Pin Count |
|
2
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
ZENER DIODE
|
JESD-30 Code |
|
R-PDSO-F2
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
0.2 W
|
Qualification Status |
|
Not Qualified
|
Reference Voltage-Nom |
|
2.4 V
|
Surface Mount |
|
YES
|
Technology |
|
ZENER
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Voltage Tol-Max |
|
3.95%
|
Working Test Current |
|
5 mA
|
Base Number Matches |
|
1
|
|
|
|
Compare TCZS2V4B with alternatives