OKI-78SR-5/1.5-W36-C
vs
OKI-78SR-5/1.5-W36H-C
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
MURATA POWER SOLUTIONS INC
|
|
Part Package Code |
MODULE
|
|
Package Description |
ROHS COMPLIANT PACKAGE, SIP-3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
|
Input Voltage-Max |
36 V
|
|
Input Voltage-Min |
7 V
|
|
Input Voltage-Nom |
24 V
|
|
JESD-30 Code |
R-XSMA-P3
|
|
JESD-609 Code |
e3
|
|
Length |
10.4 mm
|
|
Load Regulation-Max |
0.25%
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
5.2 V
|
|
Output Voltage-Min |
4.8 V
|
|
Output Voltage-Nom |
5 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
PURE MATTE TIN (300) OVER NICKEL (150)
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Pitch |
2.5 mm
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
7.8 W
|
|
Trim/Adjustable Output |
NO
|
|
Width |
7.6 mm
|
|
Base Number Matches |
1
|
|
|
|
|