OKI-78SR-5/1.5-W36H-C
vs
OKI-78SR-5/1.5-W36E-C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Package Description |
SIP-3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
57 Weeks, 4 Days
|
38 Weeks
|
Date Of Intro |
2020-06-05
|
2020-06-04
|
Samacsys Manufacturer |
Murata Electronics
|
Murata Electronics
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Control Mode |
VOLTAGE-MODE
|
|
Efficiency (Main Output) |
90.5%
|
|
Input Voltage-Max |
36 V
|
|
Input Voltage-Min |
7 V
|
|
Input Voltage-Nom |
12 V
|
|
JESD-30 Code |
R-XSMA-P3
|
|
JESD-609 Code |
e3
|
e3
|
Line Regulation-Max |
0.25%
|
|
Load Regulation-Max |
0.4%
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
1.5 A
|
|
Output Voltage-Nom |
5 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
SMA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
MATTE TIN OVER NICKEL
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
SINGLE
|
|
Total Power Output-Max |
7.5 W
|
|
Trim/Adjustable Output |
NO
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare OKI-78SR-5/1.5-W36H-C with alternatives
Compare OKI-78SR-5/1.5-W36E-C with alternatives