If you like Findchips… You will love Findchips PRO. Try it Now.

OM1320NTM vs NJM317F feature comparison

OM1320NTM International Rectifier

Buy Now Datasheet

NJM317F New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC NEW JAPAN RADIO CO LTD
Part Package Code TO-257 TO-220F
Package Description TO-257, TO-220F, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-MSFM-P3 R-PSFM-T3
JESD-609 Code e0 e6
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-257 TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Bismuth (Sn/Bi)
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 2
Rohs Code Yes
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.04
Load Regulation-Max(%) 0.5%
Number of Outputs 1
Output Current1-Max 1.5 A
Package Equivalence Code SIP3,.1ISO-TB
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare OM1320NTM with alternatives

Compare NJM317F with alternatives