OM1321STMPBF vs SG117HVIG/883B feature comparison

OM1321STMPBF International Rectifier

Buy Now Datasheet

SG117HVIG/883B Linfinity Microelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP LINFINITY MICROELECTRONICS
Part Package Code TO-257
Package Description TO-257, , SIP3,.1TB
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-MSFM-P3
Number of Functions 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Code TO-257
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 2
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Outputs 1
Output Current1-Max 1.5 A
Package Equivalence Code SIP3,.1TB
Screening Level 38535Q/M;38534H;883B
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare OM1321STMPBF with alternatives