OM1324N2MPBF vs 5962-0722903QYX feature comparison

OM1324N2MPBF International Rectifier

Buy Now Datasheet

5962-0722903QYX National Semiconductor Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code QLCC
Package Description QCCN, ,
Pin Count 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code S-CQCC-N20 O-MBFM-P2
JESD-609 Code e3
Length 8.89 mm
Number of Functions 1 1
Number of Terminals 20 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 37 V 57 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Code QCCN
Package Shape SQUARE ROUND
Package Style CHIP CARRIER FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.651 mm
Surface Mount YES NO
Terminal Finish TIN
Terminal Form NO LEAD PIN/PEG
Terminal Pitch 1.27 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm
Base Number Matches 1 2
Output Current1-Max 1.5 A
Screening Level MIL-STD-883

Compare OM1324N2MPBF with alternatives

Compare 5962-0722903QYX with alternatives