OM1324N2MPBF
vs
IP117AHVH/883B
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
TT ELECTRONICS PLC
|
Part Package Code |
QLCC
|
|
Package Description |
QCCN,
|
,
|
Pin Count |
20
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input-Output Voltage Differential-Max |
40 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
S-CQCC-N20
|
O-MBCY-W3
|
JESD-609 Code |
e3
|
|
Length |
8.89 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
3
|
Operating Temperature TJ-Max |
150 °C
|
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Voltage1-Max |
37 V
|
57 V
|
Output Voltage1-Min |
1.2 V
|
1.2 V
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
METAL
|
Package Code |
QCCN
|
|
Package Shape |
SQUARE
|
ROUND
|
Package Style |
CHIP CARRIER
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
1.651 mm
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Form |
NO LEAD
|
WIRE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
8.89 mm
|
|
Base Number Matches |
1
|
1
|
Adjustability |
|
ADJUSTABLE
|
Output Current1-Max |
|
1.5 A
|
|
|
|
Compare OM1324N2MPBF with alternatives
Compare IP117AHVH/883B with alternatives