OM1326NTMPBF vs IP117K-DESC feature comparison

OM1326NTMPBF International Rectifier

Buy Now Datasheet

IP117K-DESC TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP TT ELECTRONICS PLC
Part Package Code TO-257
Package Description TO-257, TO-3,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-MSFM-P3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Body Material METAL METAL
Package Code TO-257 TO-3
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Base Number Matches 1 1
Output Current1-Max 1.5 A

Compare OM1326NTMPBF with alternatives

Compare IP117K-DESC with alternatives