OM3911NTM vs IP117MAHVH-BSS2 feature comparison

OM3911NTM Omnirel Corp

Buy Now Datasheet

IP117MAHVH-BSS2 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer OMNIREL CORP TT ELECTRONICS PLC
Package Description METAL, TO-257, 3 PIN TO-39,
Reach Compliance Code unknown compliant
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-MSFM-T3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 0.5 A
Package Body Material METAL METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Base Number Matches 2 1
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Code TO-39
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IP117MAHVH-BSS2 with alternatives