OM3911STM vs IP150AG-883BR1 feature comparison

OM3911STM International Rectifier

Buy Now Datasheet

IP150AG-883BR1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP TT ELECTRONICS PLC
Part Package Code TO-257AA
Package Description , TO-257,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-MSFM-T3 R-MSFM-P3
JESD-609 Code e0 e1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 3 A
Package Body Material METAL METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Package Code TO-257
Screening Level MIL-STD-883 Class B

Compare OM3911STM with alternatives

Compare IP150AG-883BR1 with alternatives