OM7602NT vs OMA7637SM feature comparison

OM7602NT Omnirel Corp

Buy Now Datasheet

OMA7637SM Infineon Technologies AG

Buy Now
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer OMNIREL CORP INFINEON TECHNOLOGIES AG
Package Description TO-257AA, 3 PIN SOP,
Reach Compliance Code unknown compliant
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-CSFM-T3 S-MDSO-G3
JESD-609 Code e0 e0
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 3 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR SQUARE
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE DUAL
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 10.795 mm
Package Code SOP
Seated Height-Max 4.064 mm
Width 10.795 mm

Compare OMA7637SM with alternatives