OM7602NTP vs LM317K feature comparison

OM7602NTP Infineon Technologies AG

Buy Now Datasheet

LM317K Continental Device India Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Line Regulation-Max (%/V) 0.05 0.04
Load Regulation-Max(%) 1.2% 0.5%
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Equivalence Code SIP3,TB TO-3
Qualification Status Not Qualified
Surface Mount NO NO
Technology BIPOLAR
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Base Number Matches 2 16
Package Description TO-3, 2 PIN
JESD-30 Code O-MBFM-P2
Number of Functions 1
Package Code BFM
Package Shape ROUND
Package Style FLANGE MOUNT
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Form PIN/PEG