OM7602STM vs IP117HVG feature comparison

OM7602STM Infineon Technologies AG

Buy Now Datasheet

IP117HVG TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG TT ELECTRONICS PLC
Package Description , SIP3,.1ISO-TB TO-257,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Input-Output Voltage Differential-Max 40 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-XSFM-T3 R-MSFM-P3
JESD-609 Code e0 e0
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1.2% 4%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 60 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material UNSPECIFIED METAL
Package Equivalence Code SIP3,.1ISO-TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 3
Package Code TO-257
Terminal Pitch 2.54 mm

Compare OM7602STM with alternatives

Compare IP117HVG with alternatives