OMA511SDZB
vs
8508901YA
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
OMNIREL CORP
|
API TECHNOLOGIES CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Input Offset Voltage-Max |
12500 µV
|
7000 µV
|
JESD-30 Code |
R-MDFM-P10
|
O-MBFM-P8
|
Neg Supply Voltage-Nom (Vsup) |
-40 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
MODULE,10LEAD,1.6
|
CAN8/9,.5FL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
75 mA
|
35 mA
|
Supply Voltage-Nom (Vsup) |
40 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
BOTTOM
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Package Description |
|
, CAN8/9,.5FL
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
|
0.3 µA
|
Bias Current-Max (IIB) @25C |
|
0.0003 µA
|
Common-mode Reject Ratio-Nom |
|
85 dB
|
Frequency Compensation |
|
YES
|
Low-Bias |
|
YES
|
Low-Offset |
|
NO
|
Micropower |
|
NO
|
Moisture Sensitivity Level |
|
1
|
Neg Supply Voltage Limit-Max |
|
-22 V
|
Power |
|
YES
|
Programmable Power |
|
NO
|
Screening Level |
|
MIL-STD-883
|
Slew Rate-Min |
|
7.5 V/us
|
Slew Rate-Nom |
|
10 V/us
|
Supply Voltage Limit-Max |
|
22 V
|
Voltage Gain-Min |
|
50000
|
Wideband |
|
NO
|
|
|
|
Compare 8508901YA with alternatives