OMA511SDZB
vs
LM12
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
OMNIREL CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Input Offset Voltage-Max |
12500 µV
|
15000 µV
|
JESD-30 Code |
R-MDFM-P10
|
O-MBFM-P4
|
Neg Supply Voltage-Nom (Vsup) |
-40 V
|
-40 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
4
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
MODULE,10LEAD,1.6
|
CAN4/5,.45FL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
75 mA
|
90 mA
|
Supply Voltage-Nom (Vsup) |
40 V
|
40 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
BOTTOM
|
Base Number Matches |
2
|
2
|
Package Description |
|
PLASTIC, TO-3, 4 PIN
|
Average Bias Current-Max (IIB) |
|
1 µA
|
Common-mode Reject Ratio-Nom |
|
86 dB
|
Slew Rate-Nom |
|
9 V/us
|
Technology |
|
BIPOLAR
|
Unity Gain BW-Nom |
|
700
|
|
|
|
Compare LM12 with alternatives