If you like Findchips… You will love Findchips PRO. Try it Now.

OMA7637SM vs LM117HVH feature comparison

OMA7637SM Infineon Technologies AG

Buy Now

LM117HVH Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG TEXAS INSTRUMENTS INC
Package Description SOP, TO-39,
Reach Compliance Code compliant compliant
JESD-30 Code S-MDSO-G3 O-MBCY-W3
JESD-609 Code e0
Length 10.795 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 1.5 A
Package Body Material METAL METAL
Package Code SOP TO-39
Package Shape SQUARE ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.064 mm
Surface Mount YES NO
Terminal Finish TIN LEAD
Terminal Form GULL WING WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 10.795 mm
Base Number Matches 1 16
Pbfree Code Yes
Part Package Code TO-39
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.5 V
Input Voltage-Max 60 V
Input Voltage-Min 4.2 V
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
Moisture Sensitivity Level 1
Number of Outputs 1
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Technology BIPOLAR

Compare OMA7637SM with alternatives

Compare LM117HVH with alternatives