If you like Findchips… You will love Findchips PRO. Try it Now.

OMA7637SM vs M38510/11703BXA feature comparison

OMA7637SM Infineon Technologies AG

Buy Now

M38510/11703BXA Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG TEXAS INSTRUMENTS INC
Package Description SOP, TO-39,
Reach Compliance Code compliant not_compliant
JESD-30 Code S-MDSO-G3
JESD-609 Code e0
Length 10.795 mm
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 3 A
Package Body Material METAL
Package Code SOP
Package Shape SQUARE
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.064 mm
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.795 mm
Base Number Matches 1 2
Factory Lead Time 6 Weeks

Compare OMA7637SM with alternatives

Compare M38510/11703BXA with alternatives