OMA7637SM vs IP117MAHVHR1 feature comparison

OMA7637SM Infineon Technologies AG

Buy Now

IP117MAHVHR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG SEMELAB LTD
Package Description SOP, ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-MDSO-G3 O-XBCY-W3
JESD-609 Code e0 e1
Length 10.795 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 0.5 A
Package Body Material METAL UNSPECIFIED
Package Code SOP TO-39
Package Shape SQUARE ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.064 mm
Surface Mount YES NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form GULL WING WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Width 10.795 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TO-39
Pin Count 3
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
Load Regulation-Max(%) 4%
Output Voltage1-Max 60 V
Output Voltage1-Min 1.25 V

Compare OMA7637SM with alternatives

Compare IP117MAHVHR1 with alternatives