OMA7637SM vs LM117AHVSMD05 feature comparison

OMA7637SM Infineon Technologies AG

Buy Now

LM117AHVSMD05 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG TT ELECTRONICS PLC
Package Description SOP, ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-MDSO-G3 R-CBCC-N3
JESD-609 Code e0
Length 10.795 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 1.5 A
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.064 mm
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Width 10.795 mm
Base Number Matches 2 1
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
Output Voltage1-Max 60 V
Output Voltage1-Min 1.25 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare OMA7637SM with alternatives

Compare LM117AHVSMD05 with alternatives