OMA7637SM vs LM117HRLQMLV feature comparison

OMA7637SM International Rectifier

Buy Now Datasheet

LM117HRLQMLV National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, METAL CAN, TO-39, 3 PIN
Pin Count 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-MDSO-G3 O-MBCY-W3
JESD-609 Code e0 e0
Length 10.795 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 0.5 A
Package Body Material METAL METAL
Package Code SOP
Package Shape SQUARE ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.064 mm
Surface Mount YES NO
Terminal Finish TIN LEAD Tin/Lead (Sn63Pb37)
Terminal Form GULL WING WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Width 10.795 mm
Base Number Matches 2 2
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Line Regulation-Max (%/V) 0.057
Load Regulation-Max(%) 1%
Moisture Sensitivity Level 1
Number of Outputs 1
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Equivalence Code CAN3/4,.2
Peak Reflow Temperature (Cel) 260
Screening Level MIL-PRF-38535 Class V
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 40

Compare OMA7637SM with alternatives

Compare LM117HRLQMLV with alternatives