OMA7637SM vs LM350AK feature comparison

OMA7637SM Infineon Technologies AG

Buy Now

LM350AK Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG NATIONAL SEMICONDUCTOR CORP
Package Description SOP, ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-MDSO-G3 O-MBFM-P3
JESD-609 Code e0
Length 10.795 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Current1-Max 3 A 3 A
Package Body Material METAL METAL
Package Code SOP
Package Shape SQUARE ROUND
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.064 mm
Surface Mount YES NO
Terminal Finish TIN LEAD
Terminal Form GULL WING PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Width 10.795 mm
Base Number Matches 2 1
Part Package Code TO-204AA
Pin Count 2
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
Output Voltage1-Max 33 V
Output Voltage1-Min 1.2 V
Technology BIPOLAR

Compare OMA7637SM with alternatives

Compare LM350AK with alternatives