OMA7637SM vs NCV317BT feature comparison

OMA7637SM Infineon Technologies AG

Buy Now

NCV317BT onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG ON SEMICONDUCTOR
Package Description SOP, , SIP3,.1TB
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-MDSO-G3 R-PSFM-T3
JESD-609 Code e0 e0
Length 10.795 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 1.5 A
Package Body Material METAL PLASTIC/EPOXY
Package Code SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.064 mm
Surface Mount YES NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL SINGLE
Width 10.795 mm
Base Number Matches 2 1
Part Package Code SFM
Pin Count 3
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 5.8%
Number of Outputs 1
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Equivalence Code SIP3,.1TB
Packing Method RAIL
Peak Reflow Temperature (Cel) 235
Screening Level AEC-Q100
Technology BIPOLAR

Compare OMA7637SM with alternatives

Compare NCV317BT with alternatives