OMA7637SM vs SGR117AIG feature comparison

OMA7637SM Infineon Technologies AG

Buy Now

SGR117AIG Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG MICROSEMI CORP
Package Description SOP, HERMETIC SEALED, TO-257, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-MDSO-G3 R-PSFM-T3
JESD-609 Code e0
Length 10.795 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 1.5 A
Package Body Material METAL PLASTIC/EPOXY
Package Code SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.064 mm
Surface Mount YES NO
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL SINGLE
Width 10.795 mm
Base Number Matches 2 2
Part Package Code TO-257
Pin Count 3
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Output Voltage1-Max 1.275 V
Output Voltage1-Min 1.22 V
Technology BIPOLAR
Total Dose 1M Rad(Si) V

Compare OMA7637SM with alternatives

Compare SGR117AIG with alternatives