OP-07CJ8
vs
OP-07H
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
DIP
|
BCY
|
Package Description |
DIP, DIP8,.3
|
, CAN8,.2
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.009 µA
|
0.006 µA
|
Bias Current-Max (IIB) @25C |
0.007 µA
|
0.003 µA
|
Common-mode Reject Ratio-Min |
100 dB
|
110 dB
|
Common-mode Reject Ratio-Nom |
120 dB
|
123 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
250 µV
|
200 µV
|
JESD-30 Code |
R-CDIP-T8
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
e0
|
Length |
10.31 mm
|
|
Low-Offset |
YES
|
YES
|
Neg Supply Voltage Limit-Max |
-22 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
METAL
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP8,.3
|
CAN8,.2
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
|
Slew Rate-Min |
0.1 V/us
|
0.1 V/us
|
Slew Rate-Nom |
0.25 V/us
|
0.25 V/us
|
Supply Voltage Limit-Max |
22 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Unity Gain BW-Nom |
600
|
600
|
Voltage Gain-Min |
120000
|
200000
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare OP-07CJ8 with alternatives
Compare OP-07H with alternatives