OP06AJ
vs
MC3303P
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PRECISION MONOLITHICS INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
, CAN8,.2
|
DIP, DIP14,.3
|
Reach Compliance Code |
unknown
|
compliant
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.12 µA
|
0.5 µA
|
Bias Current-Max (IIB) @25C |
0.07 µA
|
0.5 µA
|
Common-mode Reject Ratio-Nom |
112 dB
|
90 dB
|
Frequency Compensation |
NO
|
YES
|
Input Offset Voltage-Max |
280 µV
|
10000 µV
|
JESD-30 Code |
O-MBCY-W8
|
R-PDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Low-Offset |
YES
|
NO
|
Neg Supply Voltage Limit-Max |
-22 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
1
|
4
|
Number of Terminals |
8
|
14
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Equivalence Code |
CAN8,.2
|
DIP14,.3
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
100 V/us
|
0.4 V/us
|
Supply Voltage Limit-Max |
22 V
|
36 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
14 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
DUAL
|
Voltage Gain-Min |
700000
|
10000
|
Base Number Matches |
3
|
6
|
Pbfree Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
14
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Length |
|
19.4 mm
|
Package Code |
|
DIP
|
Seated Height-Max |
|
5.08 mm
|
Supply Current-Max |
|
7 mA
|
Terminal Pitch |
|
2.54 mm
|
Unity Gain BW-Nom |
|
1000
|
Width |
|
7.62 mm
|
|
|
|
Compare MC3303P with alternatives