OP07AC/D
vs
OP-07DPS
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIE,
|
SOP,
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.014 µA
|
0.012 µA
|
Common-mode Reject Ratio-Nom |
106 dB
|
110 dB
|
Input Offset Voltage-Max |
250 µV
|
150 µV
|
JESD-30 Code |
R-XUUC-N8
|
R-PDSO-G8
|
Neg Supply Voltage Limit-Max |
-22 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Slew Rate-Nom |
0.3 V/us
|
0.3 V/us
|
Supply Voltage Limit-Max |
22 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
UPPER
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Unity Gain BW-Nom |
600
|
600
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Texas Instruments
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.012 µA
|
Common-mode Reject Ratio-Min |
|
94 dB
|
Frequency Compensation |
|
YES
|
Input Offset Current-Max (IIO) |
|
0.006 µA
|
JESD-609 Code |
|
e4
|
Length |
|
6.2 mm
|
Low-Bias |
|
NO
|
Low-Offset |
|
YES
|
Moisture Sensitivity Level |
|
1
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Seated Height-Max |
|
2 mm
|
Supply Current-Max |
|
4.5 mA
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Terminal Pitch |
|
1.27 mm
|
Voltage Gain-Min |
|
120000
|
Wideband |
|
NO
|
Width |
|
5.3 mm
|
|
|
|
Compare OP07AC/D with alternatives
Compare OP-07DPS with alternatives