OP113ESZ-REEL7
vs
OP113FSZ
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.7 µA
|
0.7 µA
|
Common-mode Reject Ratio-Nom |
116 dB
|
94 dB
|
Input Offset Voltage-Max |
125 µV
|
225 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
4.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Slew Rate-Nom |
1.2 V/us
|
1.2 V/us
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
3400
|
3400
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
3
|
Manufacturer Package Code |
|
R-8
|
HTS Code |
|
8542.33.00.01
|
Samacsys Manufacturer |
|
Analog Devices
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.65 µA
|
Common-mode Reject Ratio-Min |
|
94 dB
|
Frequency Compensation |
|
YES
|
Low-Offset |
|
YES
|
Package Equivalence Code |
|
SOP8,.25
|
Qualification Status |
|
Not Qualified
|
Slew Rate-Min |
|
0.8 V/us
|
Supply Current-Max |
|
3.8 mA
|
Voltage Gain-Min |
|
1000000
|
|
|
|
Compare OP113ESZ-REEL7 with alternatives
Compare OP113FSZ with alternatives