OP221GP vs 5962-9088102MPA feature comparison

OP221GP Analog Devices Inc

Buy Now Datasheet

5962-9088102MPA Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.14 µA 0.09 µA
Bias Current-Max (IIB) @25C 0.12 µA 0.07 µA
Common-mode Reject Ratio-Min 75 dB 85 dB
Common-mode Reject Ratio-Nom 85 dB 100 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 700 µV 600 µV
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Length 9.88 mm 9.58 mm
Low-Offset YES YES
Micropower YES YES
Neg Supply Voltage Limit-Max -18 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Qualified
Seated Height-Max 5.33 mm 5.08 mm
Slew Rate-Min 0.2 V/us 0.45 V/us
Slew Rate-Nom 0.3 V/us 0.5 V/us
Supply Current-Max 1 mA 0.7 mA
Supply Voltage Limit-Max 18 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 600 1700
Voltage Gain-Min 800000 8000000
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code Yes
Input Offset Current-Max (IIO) 0.005 µA
Low-Bias NO
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Screening Level MIL-STD-883
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Wideband NO

Compare OP221GP with alternatives

Compare 5962-9088102MPA with alternatives