OP221GP vs OPZ271GPZ feature comparison

OP221GP Analog Devices Inc

Buy Now Datasheet

OPZ271GPZ Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP,
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.14 µA 0.08 µA
Bias Current-Max (IIB) @25C 0.12 µA
Common-mode Reject Ratio-Min 75 dB 90 dB
Common-mode Reject Ratio-Nom 85 dB 100 dB
Frequency Compensation YES
Input Offset Voltage-Max 700 µV 700 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Length 9.88 mm
Low-Offset YES
Micropower YES
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 4.44 mm
Slew Rate-Min 0.2 V/us 5.5 V/us
Slew Rate-Nom 0.3 V/us 8.5 V/us
Supply Current-Max 1 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 600 5000
Voltage Gain-Min 800000 175000
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code Yes

Compare OP221GP with alternatives

Compare OPZ271GPZ with alternatives