OP27EPZ vs LT1007ACP feature comparison

OP27EPZ Analog Devices Inc

Buy Now Datasheet

LT1007ACP Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes No
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description LEAD FREE, PLASTIC, MS-001BA, DIP-8 PLASTIC, DIP-8
Pin Count 8 8
Manufacturer Package Code N-8
Reach Compliance Code compliant unknown
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.06 µA 0.045 µA
Bias Current-Max (IIB) @25C 0.04 µA
Common-mode Reject Ratio-Min 114 dB
Common-mode Reject Ratio-Nom 124 dB 130 dB
Frequency Compensation YES
Input Offset Voltage-Max 50 µV 50 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e0
Length 9.27 mm 9.81 mm
Low-Offset YES
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 5.33 mm 5.08 mm
Slew Rate-Min 1.7 V/us
Slew Rate-Nom 2.8 V/us 15 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 8000 60000
Voltage Gain-Min 800000
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Moisture Sensitivity Level NOT SPECIFIED

Compare OP27EPZ with alternatives

Compare LT1007ACP with alternatives