OP37GPZ
vs
OPA27GU
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
BURR-BROWN CORP
|
Part Package Code |
DIP
|
|
Package Description |
PLASTIC, MO-095AA, DIP-8
|
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.15 µA
|
0.15 µA
|
Common-mode Reject Ratio-Nom |
116 dB
|
122 dB
|
Input Offset Voltage-Max |
220 µV
|
220 µV
|
JESD-30 Code |
R-PDIP-T8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e0
|
Length |
9.27 mm
|
|
Neg Supply Voltage Limit-Max |
-22 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Seated Height-Max |
4.57 mm
|
|
Slew Rate-Nom |
17 V/us
|
1.9 V/us
|
Supply Voltage Limit-Max |
22 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
63000
|
5000
|
Width |
7.62 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.08 µA
|
Common-mode Reject Ratio-Min |
|
96 dB
|
Frequency Compensation |
|
YES
|
Low-Offset |
|
YES
|
Package Equivalence Code |
|
SOP8,.25
|
Qualification Status |
|
Not Qualified
|
Slew Rate-Min |
|
1.7 V/us
|
Supply Current-Max |
|
11.4 mA
|
Voltage Gain-Min |
|
446683.6
|
|
|
|
Compare OP37GPZ with alternatives