OP471GS-REEL
vs
PQ60033EML15NKS-G
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
SYNQOR INC
|
Part Package Code |
SOIC
|
MODULE
|
Package Description |
PLASTIC, SOIC-16
|
,
|
Pin Count |
16
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
|
Average Bias Current-Max (IIB) |
0.06 µA
|
|
Common-mode Reject Ratio-Nom |
115 dB
|
|
Input Offset Voltage-Max |
1800 µV
|
|
JESD-30 Code |
R-PDSO-G16
|
R-XDMA-P8
|
JESD-609 Code |
e0
|
e3
|
Length |
10.3 mm
|
58.42 mm
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage Limit-Max |
-18 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
4
|
1
|
Number of Terminals |
16
|
8
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SOP
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
240
|
|
Seated Height-Max |
2.65 mm
|
9 mm
|
Slew Rate-Nom |
8 V/us
|
|
Supply Voltage Limit-Max |
18 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN OVER NICKEL
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Unity Gain BW-Nom |
6500
|
|
Width |
7.5 mm
|
22.86 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Analog IC - Other Type |
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
|
CUL, IEC, EN, TUV, UL
|
Efficiency (Main Output) |
|
88%
|
Input Voltage-Max |
|
75 V
|
Input Voltage-Min |
|
35 V
|
Input Voltage-Nom |
|
48 V
|
Line Regulation-Max |
|
0.15%
|
Load Regulation-Max |
|
0.15%
|
Number of Outputs |
|
1
|
Output Current-Max |
|
15 A
|
Output Voltage-Max |
|
3.63 V
|
Output Voltage-Min |
|
2.64 V
|
Output Voltage-Nom |
|
3.3 V
|
Protections |
|
OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; THERMAL; INPUT UNDER VOLTAGE
|
Qualification Status |
|
Not Qualified
|
Ripple Voltage (Main Out) |
|
0.025 Vrms
|
Switching Frequency-Max |
|
290 kHz
|
Total Power Output-Max |
|
49.5 W
|
Trim/Adjustable Output |
|
YES
|
Warm-up Time |
|
0.24 s
|
|
|
|
Compare OP471GS-REEL with alternatives
Compare PQ60033EML15NKS-G with alternatives