OPA128SM-BI vs OPA37AJ-BSS4 feature comparison

OPA128SM-BI Burr-Brown Corp

Buy Now Datasheet

OPA37AJ-BSS4 Burr-Brown Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP BURR-BROWN CORP
Package Description , CAN8,.2 , CAN8,.2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 1.5e-7 µA
Frequency Compensation YES YES (AVCL>=5)
Input Offset Voltage-Max 1500 µV 60 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Bias YES
Low-Offset NO YES
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Slew Rate-Min 1 V/us 11 V/us
Supply Current-Max 4 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 1000 63000
Voltage Gain-Min 32000 562000
Base Number Matches 1 1
Average Bias Current-Max (IIB) 0.04 µA
Common-mode Reject Ratio-Min 114 dB
Common-mode Reject Ratio-Nom 125 dB
Slew Rate-Nom 11.9 V/us
Technology BIPOLAR

Compare OPA128SM-BI with alternatives

Compare OPA37AJ-BSS4 with alternatives