OPA2373AIDGSRG4 vs OPA2373AIDGSTG4 feature comparison

OPA2373AIDGSRG4 Texas Instruments

Buy Now Datasheet

OPA2373AIDGSTG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MSOP MSOP
Package Description TSSOP, TSSOP10,.19,20 TSSOP, TSSOP10,.19,20
Pin Count 10 10
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00001 µA 0.00001 µA
Bias Current-Max (IIB) @25C 0.00001 µA 0.00001 µA
Common-mode Reject Ratio-Nom 90 dB 90 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code S-PDSO-G10 S-PDSO-G10
Length 3 mm 3 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 2 2
Number of Functions 2 2
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP10,.19,20 TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Slew Rate-Nom 5 V/us 5 V/us
Supply Current-Max 1.6 mA 1.6 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 6500 6500
Voltage Gain-Min 10000 10000
Wideband NO NO
Width 3 mm 3 mm
Base Number Matches 1 1

Compare OPA2373AIDGSRG4 with alternatives

Compare OPA2373AIDGSTG4 with alternatives