OPA2541SM
vs
OPA2541BM
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
BURR-BROWN CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
TO-3, 8 PIN
|
TO-3, 8 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.00005 µA
|
0.00005 µA
|
Bias Current-Max (IIB) @25C |
0.00005 µA
|
0.00005 µA
|
Common-mode Reject Ratio-Min |
95 dB
|
95 dB
|
Common-mode Reject Ratio-Nom |
106 dB
|
106 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
1000 µV
|
1000 µV
|
JESD-30 Code |
O-MBFM-P8
|
O-MBFM-P8
|
JESD-609 Code |
e0
|
|
Low-Bias |
YES
|
YES
|
Low-Offset |
NO
|
NO
|
Neg Supply Voltage Limit-Max |
-40 V
|
-40 V
|
Neg Supply Voltage-Nom (Vsup) |
-35 V
|
-35 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN8/9,.5FL
|
CAN8/9,.5FL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Power |
YES
|
YES
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Min |
6 V/us
|
6 V/us
|
Slew Rate-Nom |
8 V/us
|
8 V/us
|
Supply Current-Max |
50 mA
|
50 mA
|
Supply Voltage Limit-Max |
40 V
|
40 V
|
Supply Voltage-Nom (Vsup) |
35 V
|
35 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
OTHER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
NICKEL
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Unity Gain BW-Nom |
1600
|
1600
|
Voltage Gain-Min |
31622.8
|
32000
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-204AA
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Input Offset Current-Max (IIO) |
|
0.00003 µA
|
Length |
|
38.86 mm
|
Micropower |
|
NO
|
Package Code |
|
TO-3
|
Packing Method |
|
TUBE
|
Programmable Power |
|
NO
|
Seated Height-Max |
|
7.62 mm
|
Terminal Pitch |
|
6.35 mm
|
Wideband |
|
NO
|
Width |
|
25.4 mm
|
|
|
|
Compare OPA2541BM with alternatives