OPA2544TG3
vs
OPA2544SM
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
BURR-BROWN CORP
|
Part Package Code |
SFM
|
|
Package Description |
ZFM, ZIP11,.2,.17,67TB
|
, CAN8/9,.5FL
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.00005 µA
|
0.00005 µA
|
Bias Current-Max (IIB) @25C |
0.0001 µA
|
0.00005 µA
|
Common-mode Reject Ratio-Min |
90 dB
|
90 dB
|
Common-mode Reject Ratio-Nom |
106 dB
|
106 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Current-Max (IIO) |
0.00005 µA
|
|
Input Offset Voltage-Max |
5000 µV
|
5000 µV
|
JESD-30 Code |
R-PSFM-T11
|
O-MBCY-W8
|
JESD-609 Code |
e3
|
e0
|
Length |
20.02 mm
|
|
Low-Bias |
YES
|
YES
|
Low-Offset |
NO
|
NO
|
Micropower |
NO
|
|
Neg Supply Voltage Limit-Max |
-35 V
|
-35 V
|
Neg Supply Voltage-Nom (Vsup) |
-35 V
|
-35 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
11
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
ZFM
|
|
Package Equivalence Code |
ZIP11,.2,.17,67TB
|
CAN8/9,.5FL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
CYLINDRICAL
|
Packing Method |
TUBE
|
|
Power |
YES
|
YES
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.62 mm
|
|
Slew Rate-Min |
5 V/us
|
5 V/us
|
Slew Rate-Nom |
8 V/us
|
8 V/us
|
Supply Current-Max |
30 mA
|
30 mA
|
Supply Voltage Limit-Max |
35 V
|
35 V
|
Supply Voltage-Nom (Vsup) |
35 V
|
35 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Pitch |
1.7 mm
|
|
Terminal Position |
SINGLE
|
BOTTOM
|
Unity Gain BW-Nom |
1400
|
1400
|
Voltage Gain-Min |
32000
|
31622.8
|
Wideband |
NO
|
|
Width |
10.7 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare OPA2544TG3 with alternatives
Compare OPA2544SM with alternatives