OPA27GD
vs
715XM
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BURR-BROWN CORP
|
ADVANCED MICRO DEVICES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
0.08 µA
|
|
Frequency Compensation |
YES
|
NO
|
Input Offset Voltage-Max |
60 µV
|
7500 µV
|
Low-Offset |
YES
|
NO
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Min |
1.7 V/us
|
|
Supply Current-Max |
11.4 mA
|
7 mA
|
Supply Voltage Limit-Max |
22 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
OTHER
|
MILITARY
|
Voltage Gain-Min |
450000
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DIE
|
Package Description |
|
DIE, DIE OR CHIP
|
Pin Count |
|
10
|
Average Bias Current-Max (IIB) |
|
4 µA
|
Common-mode Reject Ratio-Nom |
|
74 dB
|
JESD-30 Code |
|
S-XUUC-N10
|
Number of Terminals |
|
10
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
DIE
|
Package Shape |
|
SQUARE
|
Package Style |
|
UNCASED CHIP
|
Surface Mount |
|
YES
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UPPER
|
|
|
|
Compare OPA27GD with alternatives
Compare 715XM with alternatives