OPA2991IDSGR
vs
LT1630IS8
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Package Description |
WSON-8
|
0.150 INCH, PLASTIC, SO-8
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Date Of Intro |
2019-11-07
|
|
Samacsys Manufacturer |
Texas Instruments
|
Analog Devices
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Common-mode Reject Ratio-Min |
109 dB
|
|
Common-mode Reject Ratio-Nom |
130 dB
|
104 dB
|
Input Offset Voltage-Max |
750 µV
|
1400 µV
|
JESD-30 Code |
S-PDSO-N8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-21 V
|
-18 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HSON
|
SOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Slew Rate-Nom |
21 V/us
|
8.5 V/us
|
Supply Current-Max |
1.37 mA
|
|
Supply Voltage Limit-Max |
21 V
|
18 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Unity Gain BW-Nom |
4500
|
27000
|
Base Number Matches |
2
|
4
|
Average Bias Current-Max (IIB) |
|
1.4 µA
|
Length |
|
4.9025 mm
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.752 mm
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Technology |
|
BIPOLAR
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
3.899 mm
|
|
|
|
Compare OPA2991IDSGR with alternatives
Compare LT1630IS8 with alternatives