OPA37FJ-BSS2 vs OPA111VM/883B feature comparison

OPA37FJ-BSS2 Burr-Brown Corp

Buy Now Datasheet

OPA111VM/883B Burr-Brown Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP BURR-BROWN CORP
Package Description , CAN8,.2 , CAN8,.2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Frequency Compensation YES (AVCL>=5) YES
Input Offset Voltage-Max 140 µV 500 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Offset YES YES
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level BS9000 Level S2 38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup) 15 V 15 V
Technology BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Gain-Min 631000 320000
Base Number Matches 1 1
Bias Current-Max (IIB) @25C 0.000002 µA
Low-Bias YES
Slew Rate-Min 1 V/us
Supply Current-Max 7 mA
Supply Voltage Limit-Max 18 V

Compare OPA37FJ-BSS2 with alternatives

Compare OPA111VM/883B with alternatives