OPA404KU/1K vs OPA404KU feature comparison

OPA404KU/1K Texas Instruments

Buy Now Datasheet

OPA404KU Burr-Brown Corp

Buy Now Datasheet
Source Content uid OPA404KU/1K
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC BURR-BROWN CORP
Part Package Code SOIC
Package Description SOP, SOP16,.4
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0002 µA 0.0002 µA
Bias Current-Max (IIB) @25C 0.000008 µA 0.000012 µA
Common-mode Reject Ratio-Min 88 dB 84 dB
Common-mode Reject Ratio-Nom 100 dB 99 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.0001 µA 0.0001 µA
Input Offset Voltage-Max 1000 µV 3500 µV
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e0
Length 10.3 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower NO
Moisture Sensitivity Level 3
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Power Supplies +-15 V +-15 V
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Slew Rate-Min 24 V/us 24 V/us
Slew Rate-Nom 35 V/us 35 V/us
Supply Current-Max 42 mA 10.5 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 6400 6400
Voltage Gain-Min 13000 25000
Wideband NO
Width 7.5 mm
Base Number Matches 2 2

Compare OPA404KU/1K with alternatives