OPA502BM
vs
OPA511AM
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BURR-BROWN CORP
|
BURR-BROWN CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.0002 µA
|
0.04 µA
|
Bias Current-Max (IIB) @25C |
0.0002 µA
|
0.04 µA
|
Common-mode Reject Ratio-Min |
74 dB
|
|
Common-mode Reject Ratio-Nom |
106 dB
|
110 dB
|
Frequency Compensation |
YES (AVCL>=3)
|
YES
|
Input Offset Voltage-Max |
5000 µV
|
10000 µV
|
JESD-30 Code |
O-MBFM-P8
|
O-MBFM-P8
|
JESD-609 Code |
e0
|
e0
|
Low-Bias |
YES
|
|
Low-Offset |
NO
|
NO
|
Neg Supply Voltage Limit-Max |
-45 V
|
-34 V
|
Neg Supply Voltage-Nom (Vsup) |
-40 V
|
-28 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN8/9,.5FL
|
CAN8/9,.5FL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Power |
YES
|
YES
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Min |
5 V/us
|
1 V/us
|
Slew Rate-Nom |
10 V/us
|
1.8 V/us
|
Supply Current-Max |
25 mA
|
30 mA
|
Supply Voltage Limit-Max |
45 V
|
34 V
|
Supply Voltage-Nom (Vsup) |
40 V
|
28 V
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Unity Gain BW-Nom |
2000
|
1000
|
Voltage Gain-Min |
39810.7
|
35000
|
Base Number Matches |
2
|
1
|
Package Description |
|
METAL, TO-3, 8 PIN
|
|
|
|
Compare OPA502BM with alternatives
Compare OPA511AM with alternatives